The 801-87-033-65-410101 is a 33-contact socket strip from Preci-Dip, designed for board-to-board connections. It features a 2.54mm terminal pitch and a straight body orientation. The socket strip is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum current rating of 3A and a maximum voltage rating of 150VDC or 100VAC. The socket strip is mounted through a hole and has a height of 7mm.
Preci-Dip 801-87-033-65-410101 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 33 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 7mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.