
36-position, single-row socket strip with straight, through-hole mounting and solder termination. Features gold-plated copper contacts for reliable mating, a 2.54mm pitch, and a 3A maximum current rating. Operates within a -55°C to 125°C temperature range and supports up to 100V AC. The black, glass-filled insulation material ensures UL94 V-0 flammability rating.
Preci-Dip 801-87-036-10-005101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 91.44mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 801 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 801-87-036-10-005101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.