This 40-contact socket strip features a SKT gender and 2.54mm terminal pitch, suitable for applications up to 150VDC and 3A. It has a straight body orientation and is designed for through-hole mounting. The operating temperature range is from -55°C to 125°C. The termination method is press fit, and the number of rows is one.
Preci-Dip 801-87-040-65-410101 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 7mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.