
This 50-position female socket rectangular connector features a gold-plated contact finish and a copper-brass contact material. It has a current rating of 3A and is rated for operation between -55°C and 125°C. The connector is RoHS compliant and has a UL94 V-0 flammability rating. It is available in bulk packaging with a 2.54mm pitch and a through-hole mount.
Preci-Dip 801-87-050-20-001101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 801 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 801-87-050-20-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.