
This 4-contact rectangular connector features a brass material with gold plating, suitable for 3.5A current and 150V voltage ratings. It has a straight orientation and is designed for surface mount applications. The connector is available in bulk packaging with 860 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 802-10-004-30-507101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Gender | Male |
| Height | 4mm |
| Material | Brass |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 860 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 802 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 802-10-004-30-507101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.