
This 6-contact rectangular connector features a brass material with gold plating, supporting a current rating of 3.5A and a voltage rating of 150V. It has a straight orientation and is designed for surface mount applications. The connector is available in bulk packaging with a package quantity of 570 units.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Gender | Male |
| Height | 4mm |
| Material | Brass |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 570 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 802 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
