This unshrouded header from Preci-Dip features 26 contacts with a 2.54mm pitch, arranged in two rows. It has a press-fit termination method and is designed for through-hole mounting. The header operates within a temperature range of -55 to 125°C and has a maximum current rating of 3A. It is rated for 150VDC or 100VAC and has a height of 7.65mm with a mating length of 4.85mm.
Preci-Dip 802-10-026-65-001101 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 26 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 7.65mm |
| Mating Length | 4.85mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 802-10-026-65-001101 to view detailed technical specifications.
No datasheet is available for this part.