This 42-contact male header is designed for commercial applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a glass filled polycyclohexylene terephthallate insulator material and a termination type of solder. The header has a rated current of 3A and a dielectric withstanding voltage of 1400VAC. It is UL flammability code 94V-0 compliant and has a plating thickness of 10μ. The header is available in a ROHS compliant package type.
Checking distributor stock and pricing after the page loads.
Preci-Dip 802-10-042-10-002101 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE |
| Total Number of Contacts | 42 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 802 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.