This 6-position male header features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a termination type of solder and is made of glass filled polycyclohexylene terephtalate. The header is rated for a current of 3A and has a dielectric withstanding voltage of 1400VAC. It is UL flammability rated 94V-0 and has a black insulator color. The header is designed for straight mounting and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Preci-Dip 802-80-006-10-002101 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 802 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.