
This 10-position rectangular connector features a contact mating length of 0.195inch and a pitch of 0.1inch. It has a current rating of 3A and a voltage rating of 150V. The connector is made of brass with a tin plating and is available in a package quantity of 1000. It is RoHS compliant and suitable for through hole mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 802-80-010-20-001101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.195inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 5.08mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 802 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 802-80-010-20-001101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.