2.54mm pitch, 12-position, 2-row male connector strip with right-angle orientation for through-hole mounting. Features circular male pin contacts with brass material and tin plating for mating. Rated for 3A current and 150V DC voltage, operating between -55°C and 125°C. Insulation is black glass with a UL94 V-0 flammability rating. Termination is solder.
Sign in to ask questions about the Preci-Dip 802-80-012-20-001101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Preci-Dip 802-80-012-20-001101 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5.08mm |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 802 |
| Termination | Solder |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 802-80-012-20-001101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.