Surface mount header connector featuring 16 positions and 2 rows with a 2.54mm pitch. Male pin contacts made of brass with tin plating offer a 3A current rating and are rated for 150V DC. Operating temperature range spans -55°C to 125°C, with a UL94 V-0 flammability rating. The straight, male connector has a 2.8mm height and black glass insulation.
Preci-Dip 802-80-016-30-001191 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.8mm |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Cut Tape |
| Pitch | 2.54mm |
| Series | 802 |
| Termination | Solder |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 802-80-016-30-001191 to view detailed technical specifications.
No datasheet is available for this part.