Surface mount header connector featuring 18 positions and 2 rows with a 2.54mm pitch. This male connector utilizes brass contacts with tin plating for mating and a circular male pin contact type. It offers a current rating of 3A and a voltage rating of 150V DC. The insulation is black, made from glass, and rated UL94 V-0 for flammability. Operating temperature range is -55°C to 125°C, with a straight orientation and solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 802-80-018-30-480101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.8mm |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 802 |
| Termination | Solder |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 802-80-018-30-480101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.