This 68-contact male press-fit header is designed for commercial reliability and operates within a temperature range of -55°C to 125°C. It features a straight mounting style and a tin contact finish termination. The header has a black insulator color and a mating contact row spacing of 0.1 inches. It is part of the 802 series from Preci-Dip and is rated for a signal current of 3 amps.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 802-80-068-66-001101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Total Number of Contacts | 68 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 802 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Preci-Dip 802-80-068-66-001101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.