This 8-pin male surface mount header from Preci-Dip features a commercial reliability rating and can withstand a maximum operating temperature of 125 degrees Celsius. The header has a rated current of 3 amps and a dielectric withstanding voltage of 1400VAC. It is designed for surface mount applications and has a plating thickness of 30 microns.
Preci-Dip 802-V3-008-32-002101 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -25 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 802 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.