This 10-contact socket strip from Preci-Dip features a 2-row design with a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a product length of 12.7mm, depth of 5.08mm, and height of 7mm. The socket strip has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3A. It is rated for 150VDC or 100VAC and has a termination method of press fit.
Preci-Dip 803-83-010-65-410101 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 7 |
| Tail Length (mm) | 2.9 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | S7656 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.