This 54-contact female header features a press fit termination type and commercial reliability. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is designed for straight mounting style and has a rated current of 3A for the signal. It also meets a dielectric withstanding voltage of 1400VAC and has a plating thickness of 30μ. The insulator color is black and it has two PCB rows.
Preci-Dip 803-83-054-66-001101 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Total Number of Contacts | 54 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 803 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Preci-Dip 803-83-054-66-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.