The 803-83-080-65-410101 is an 80-contact socket strip from Preci-Dip, designed for board-to-board connections. It features a SKT gender and a 2.54mm terminal pitch, with two rows of contacts. The termination method is press fit, allowing for secure connections. The component operates within a temperature range of -55 to 125°C and is rated for a maximum current of 3A and a maximum voltage of 150VDC or 100VAC. The socket strip has a height of 7mm and is designed for through-hole mounting.
Preci-Dip 803-83-080-65-410101 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 80 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 7mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.