This female press-fit header from Preci-Dip features 100 contacts and a rated current of 3A. It has a maximum operating temperature of 125°C and a dielectric withstanding voltage of 1400VAC. The header is made with glass filled polyester insulator material and has a plating thickness of 30u. It is designed for commercial reliability and is suitable for use in a variety of applications.
Preci-Dip 803-83-100-65-410101 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 100 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 803 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.