Four-position, two-row socket strip with 2.54mm pitch for through-hole PCB mounting. Features female socket contacts made of copper with gold plating for mating, offering a 3A current rating and 150V voltage rating. Operating temperature range is -55°C to 125°C. The straight, top-entry, automotive-grade housing is black, constructed from glass insulation, and rated UL94 V-0 for flammability.
Preci-Dip 803-87-004-10-012101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 5.08mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole, PCB |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 803 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 803-87-004-10-012101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.