
12-position, 2-row socket strip with a 2.54mm pitch. Features right-angle, through-hole mounting for PCB termination via solder. Copper contacts with gold plating ensure reliable connection. Rated for 3A current and 150V voltage, operating from -55°C to 125°C. Black housing and female socket contact type.
Preci-Dip 803-87-012-20-001101 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 10.84mm |
| Gender | Female |
| Housing Color | Black |
| Length | 15.24mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole, PCB |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | 803 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 803-87-012-20-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.