This 26-contact socket strip from Preci-Dip features a SKT gender and 2.54mm terminal pitch. It is rated for 150VDC and 3A maximum voltage and current, respectively. The socket strip has a straight body orientation and is designed for through-hole mounting. It operates within a temperature range of -55°C to 125°C.
Preci-Dip 803-87-026-10-012101 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 26 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 4.2mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 803-87-026-10-012101 to view detailed technical specifications.
No datasheet is available for this part.