30-position, 2-row female socket connector with a 2.54mm pitch. Features gold-plated copper contacts for superior conductivity and durability, rated for 3A maximum current and 100V AC maximum voltage. Designed for through-hole mounting with straight orientation and solder termination. Operates within a temperature range of -55°C to 125°C, with a UL94 V-0 flammability rating. The black glass-filled polyester insulator ensures robust performance.
Preci-Dip 803-87-030-10-001101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 38.1mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 803 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 803-87-030-10-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.