54-position, 2-row female socket strip with 2.54mm pitch. Features gold-plated copper contacts and a black housing. Rated for 3A max current and 100V AC max voltage, operating between -55°C and 125°C. Straight orientation with press-fit termination and through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 803-87-054-65-001101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Length | 68.58mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 803 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 803-87-054-65-001101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.