This 72-contact socket strip is a SKT type connector with a 2.54mm terminal pitch. It is designed for through hole mounting and has a straight body orientation. The operating temperature range is from -55°C to 125°C. The maximum current rating is 3A and the maximum voltage rating is 150VDC or 100VAC.
Preci-Dip 803-87-072-65-410101 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 72 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 7mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.