The 804-V3-072-12-002101 is a 72-contact shrouded header from Preci-Dip, designed for board-to-board connections. It features a 2.54mm terminal pitch and a 3-row configuration. The header is rated for a maximum operating temperature of 125°C and a minimum of -55°C. It can handle a maximum current of 3A and a maximum voltage of 150VDC or 100VAC. The header is mounted through a hole and has a height of 6.9mm.
Preci-Dip 804-V3-072-12-002101 technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 72 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 6.9mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 804-V3-072-12-002101 to view detailed technical specifications.
No datasheet is available for this part.