Conn Socket Strip SKT 9 POS 2.54mm Solder ST Thru-Hole
Preci-Dip 805-83-009-10-005101 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 9 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 8.42mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 805-83-009-10-005101 to view detailed technical specifications.
No datasheet is available for this part.