The 805-87-012-10-005101 is a 12-contact socket strip header from Preci-Dip. It features a 2.54mm pitch and three rows of contacts. The header is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. It can withstand a maximum voltage rating of 150VDC or 100VAC and a maximum current rating of 3A.
Preci-Dip 805-87-012-10-005101 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 8.42mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 805-87-012-10-005101 to view detailed technical specifications.
No datasheet is available for this part.