3W SPR/LOAD CONN 2.54MM
Preci-Dip 811-S1-003-10-014101 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Gender | Male |
| Height | 4mm |
| Material | Brass |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 811 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
No datasheet is available for this part.