This 3-pin male header features commercial reliability and a maximum operating temperature of 125°C. It has a rated current of 3.5A and is terminated with a gold (Au) finish. The header is designed for straight mounting and meets the UL 94V-0 flammability standard.
Sign in to ask questions about the Preci-Dip 811-S1-003-10-017101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Preci-Dip 811-S1-003-10-017101 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3.5 |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Preci-Dip 811-S1-003-10-017101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.