
This surface mount connector features a brass material with gold plating, supporting a current rating of 3.5A and a voltage rating of 150V. It has a straight orientation and a pitch of 2.54mm, with 3 contacts in a single row. The connector is packaged in bulk and terminated with solder.
Sign in to ask questions about the Preci-Dip 811-S1-003-30-014191 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Preci-Dip 811-S1-003-30-014191 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Gender | Male |
| Height | 4mm |
| Material | Brass |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 811 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 811-S1-003-30-014191 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.