This 3.5A 150V connector features a brass contact material with gold plating, suitable for surface mount applications. It has a height of 4mm and a pitch of 2.54mm, with a termination of solder. The connector is available in bulk packaging and has a straight orientation.
Preci-Dip 811-S1-003-30-015191 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Gender | Male |
| Height | 4mm |
| Material | Brass |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 811 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
No datasheet is available for this part.