This HDR 3-contact spring loaded connector features a terminal pitch of 2.54mm and a termination method of solder. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 150VDC or 100VAC. The connector is designed for surface mount applications and has a height of 7mm.
Preci-Dip 811-S1-003-30-016101 technical specifications.
| Type | Spring Loaded Connector |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.5A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 7mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.