This 3.5A 150V brass rectangular surface mount connector features a gold-plated contact and a straight orientation. It has a current rating of 3.5A and a voltage rating of 150V. The connector is made of brass and has a gold-plated contact for reliable connections. It is available in bulk packaging with a pitch of 2.54mm and a height of 4mm.
Sign in to ask questions about the Preci-Dip 811-S1-003-30-016191 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Preci-Dip 811-S1-003-30-016191 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Gender | Male |
| Height | 4mm |
| Material | Brass |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 811 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 811-S1-003-30-016191 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.