This 8-contact surface mount connector features a brass construction with gold plating, supporting a current rating of 3.5A and a voltage rating of 150V. It has a straight orientation and a pitch of 2.54mm. The connector is packaged in bulk and has a height of 4mm.
Preci-Dip 811-S1-008-30-017191 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Gender | Male |
| Height | 4mm |
| Material | Brass |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 811 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 811-S1-008-30-017191 to view detailed technical specifications.
No datasheet is available for this part.