This HDR spring loaded connector features 4 contacts with a terminal pitch of 2.54mm. It has a maximum operating temperature range of -55°C to 125°C and can withstand a maximum voltage rating of 150VDC or 100VAC. The connector is designed for surface mount applications and has a height of 7mm. It is rated for a maximum current of 3.5A.
Preci-Dip 811-SS-004-30-006101 technical specifications.
| Type | Spring Loaded Connector |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.5A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 7mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 811-SS-004-30-006101 to view detailed technical specifications.
No datasheet is available for this part.