The 811-SS-004-30-008191 connector features a brass construction with gold plating, suitable for surface mount applications. It has a current rating of 3.5A and a voltage rating of 150V. The connector measures 1.8mm in height and has a pitch of 2.54mm. It is available in bulk packaging and is designed for general use.
Preci-Dip 811-SS-004-30-008191 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Gender | Male |
| Height | 1.8mm |
| Material | Brass |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 811 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 811-SS-004-30-008191 to view detailed technical specifications.
No datasheet is available for this part.