
This 5-contact HDR spring loaded connector has a terminal pitch of 2.54mm and is designed for surface mount applications. It features a straight body orientation and can operate at temperatures between -55°C and 125°C. The connector has a maximum voltage rating of 150VDC and a maximum current rating of 3.5A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 811-SS-005-30-027101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 8.5 |
| Type | Spring Loaded Connector |
| Gender | HDR |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.5A |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | S7656 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 811-SS-005-30-027101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.