
This 10-contact brass male surface mount connector features gold plating and a current rating of 3.5A. It has a voltage rating of 150V and is packaged in bulk. The connector is made of brass and has a height of 4mm, with a pitch of 2.54mm and a straight orientation.
Sign in to ask questions about the Preci-Dip 811-SS-010-30-004191 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Preci-Dip 811-SS-010-30-004191 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Gender | Male |
| Height | 4mm |
| Material | Brass |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 811 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 811-SS-010-30-004191 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.