This 22-contact right angle male header from Preci-Dip features a commercial reliability rating and a maximum operating temperature of 125 degrees Celsius. It has a termination type of solder and a contact finish of gold. The header is rated for a maximum current of 3 amps and can withstand a dielectric withstanding voltage of 1400VAC. It is available in a through hole package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 830-10-022-20-001101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Total Number of Contacts | 22 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 830 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Preci-Dip 830-10-022-20-001101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.