This 10-position rectangular connector features a male pin contact type with a current rating of 3A and a voltage rating of 150V. It has a contact plating of tin and a contact material of brass. The connector is designed for through-hole mounting with a height of 2.8mm and a pitch of 2mm. It is available in bulk packaging with 700 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 830-80-010-10-001101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.141inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 2.8mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 830 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 830-80-010-10-001101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.