This 10-position male pin header from Preci-Dip features a current rating of 3A and a voltage rating of 150V. It has a contact plating of tin and a contact material of brass. The header is designed for surface mount applications and is available in a bulk packaging quantity of 500. It is RoHS compliant and has a contact mating length of 0.141inch and a pitch of 0.079inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 830-80-010-30-001101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.141inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 2.8mm |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | 830 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 830-80-010-30-001101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.