This 39-contact shrouded surface mount header features a termination type of surface mount and a contact finish of tin. It has a rated current of 3A and a dielectric withstanding voltage of 1400VAC. The operating temperature range is -55 to 125°C. The header is designed for commercial reliability and has a black insulator color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 830-80-039-30-001101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 39 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 830 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Preci-Dip 830-80-039-30-001101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.