
6-position, 1-row socket strip with 2mm pitch, designed for right-angle, through-hole mounting. Features female socket contacts with circular shape, made from copper and brass, plated with tin and gold for optimal mating. Rated for 3A current and 150V, with a maximum operating temperature of 125°C. Insulation is black polymer, meeting UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 831-87-006-20-001101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Brass |
| Contact Plating | Tin, Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 831 |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 831-87-006-20-001101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.