
32-position, single-row straight socket strip connector with 2mm pitch. Features female socket contacts made of copper with gold plating for mating and termination. Rated for 3A max current and 100V AC max voltage, operating between -55°C and 125°C. The black polymer insulation material has a UL94 V-0 flammability rating. Designed for through-hole mounting with solder termination.
Preci-Dip 831-87-032-10-001101 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Depth | 2.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 64mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 831 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 831-87-032-10-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
