
This 4-contact unshrouded surface mount header features a 2mm terminal pitch and is rated for 150VDC and 3A. It has a straight body orientation and is designed for surface mount applications. The header measures 4mm in length, 6.4mm in depth, and 8.4mm in height. It operates within a temperature range of -55°C to 125°C and is suitable for use in various electronic devices.
Preci-Dip 832-10-004-30-001101 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 4 |
| Product Depth (mm) | 6.4 |
| Product Height (mm) | 8.4 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Mating Length | 3.6mm |
| Cage Code | S7656 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 832-10-004-30-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.