This unshrouded header features 74 contacts with a 2mm pitch, suitable for right-angle mounting through-hole applications. It operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A. The header is rated for 150VDC or 100VAC and has a height of 4.2mm with a mating length of 3.6mm.
Preci-Dip 832-10-074-20-001101 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 74 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 4.2mm |
| Mating Length | 3.6mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 832-10-074-20-001101 to view detailed technical specifications.
No datasheet is available for this part.