This 4-pin male header features a commercial grade reliability and a straight mounting style. It can operate within a temperature range of -55 to 125 degrees Celsius. The header has a tin (Sn) finish and a black insulator color. It is rated for a maximum current of 3 amps and can withstand a dielectric withstanding voltage of 1400VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 833-87-004-10-001101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Preci-Dip 833-87-004-10-001101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.