
6-position, 2-row through-hole IC dip socket with 2mm pitch. Features female circular contacts made from copper and brass with tin and gold plating, rated for 3A current and 150V. Operates across a -55°C to 125°C temperature range, with a UL94 V-0 flammability rating and black polymer insulation. Termination is solder, and the component is RoHS compliant.
Preci-Dip 833-87-006-20-001101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Brass |
| Contact Plating | Tin, Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 833 |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 833-87-006-20-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.