This 18-contact socket strip header features a 2-row configuration with a 2mm terminal pitch. It is designed for solder termination and through-hole mounting. The operating temperature range is -55°C to 125°C. The header is rated for a maximum current of 3A and a maximum voltage of 150VDC or 100VAC.
Preci-Dip 833-87-018-10-453101 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 18 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 8mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 833-87-018-10-453101 to view detailed technical specifications.
No datasheet is available for this part.